SMC ±30 V Nozzle Ioniser, Ioniser
- RS Stock No.:
- 716-348
- Mfr. Part No.:
- IZT43-D36HP-N
- Brand:
- SMC
Subtotal (1 unit)*
$2,999.86
(exc. GST)
$3,299.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,999.86 |
*price indicative
- RS Stock No.:
- 716-348
- Mfr. Part No.:
- IZT43-D36HP-N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Nozzle Ioniser | |
| Product Type | Ioniser | |
| Voltage | 6kV | |
| Offset Voltage | ±30 V | |
| Height | 32mm | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Nozzle Ioniser | ||
Product Type Ioniser | ||
Voltage 6kV | ||
Offset Voltage ±30 V | ||
Height 32mm | ||
Width 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Nozzle Type Ionizer with a separate controller and power supply module designed for Rapid and efficient static removal in tight or confined spaces, as the nozzle and controller/power supply modules can be mounted separately. This nozzle ionizer features adjustable emitter contamination alarm, 10 operational alarms, frequency and balance displays, and the Ability to lock setup keys for security.
High Speed Static Neutralization Cartridge
Compact and flat body designed for installation in narrow spaces
One controller can manage up to four ionizer nozzles
