SMC, Ioniser

Subtotal (1 unit)*

$265.62

(exc. GST)

$292.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.62

*price indicative

RS Stock No.:
623-632
Mfr. Part No.:
IZS41-RC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Standards/Approvals

RoHS, UL, CSA, CE

COO (Country of Origin):
JP
The SMC Remote Controller is a wireless accessory for bar-type ionizers, designed to enable convenient remote operation and configuration. Using infrared communication, it allows users to adjust ion balance, monitor error signals, and control discharge settings without direct access to the ionizer bar ideal for installations in hard-to-reach or enclosed areas.

Power supplied through 2 AAA sized batteries

Ambient temperature 0 to 45 degree C

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy