SMC ±30 V Ioniser, Ioniser

This image is representative of the product range

Subtotal (1 unit)*

$4,400.42

(exc. GST)

$4,840.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,400.42

*price indicative

RS Stock No.:
716-405
Mfr. Part No.:
IZS41-1600P-08B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

COO (Country of Origin):
JP
The SMC Bar-Type Ionizer eliminates static electricity to prevent issues in manufacturing processes, particularly in industries involving electronics, packaging, and paper production. This ionizer features a built-in feedback sensor and an auto-balance sensor for Rapid static neutralization and reduced maintenance.

Supports transition wiring for connecting multiple units in series

Uses low-maintenance electrode cartridges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy