Phoenix Contact UMK-32RM/MR-G24/1/YCS Series Interface Module, DIN Rail
- RS Stock No.:
- 857-5495
- Mfr. Part No.:
- 2969055
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,723.98
(exc. GST)
$1,896.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,723.98 |
*price indicative
- RS Stock No.:
- 857-5495
- Mfr. Part No.:
- 2969055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 202 x 58 x 90mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Series | UMK-32RM/MR-G24/1/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 202 x 58 x 90mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Series UMK-32RM/MR-G24/1/YCS | ||
- COO (Country of Origin):
- DE
32-channel output relay module (one N/O contact, 250 V AC/3 A) with a screw connection. The module is controlled through a 50-pos. system connector and is suitable for the Yokogawa ADV 551 and ADV 561 cards.
Related links
- Phoenix Contact UMK- 8 RM/MR-G24/1/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail Mount, 3A
- Phoenix Contact UM 45- 8RM/MR-G24/1/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/PLC Series Interface Module, DIN Rail
- Phoenix Contact UMK-16 RELS/KSR-G24/21/E/PLC Series Interface Module, DIN Rail
- Phoenix Contact UM-2KS50/32RM/MR/21/SPT/CS Series Interface Module, DIN Rail
- Phoenix Contact FLKM-2KS50/PMT/ADV151/Z/YCS Series Interface Module, DIN Rail
- Phoenix Contact FLKMS-KS40/SI/AI16/YCS Series Interface Module, DIN Rail Mount
