Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5464
- Mfr. Part No.:
- 2974901
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$829.79
(exc. GST)
$912.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $829.79 |
*price indicative
- RS Stock No.:
- 857-5464
- Mfr. Part No.:
- 2974901
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 59mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 259mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 59mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 259mm | ||
VARIOFACE output module, with plug-in bases for 16 miniature relays, 1 PDT each, for 24 V DC (basic module, without relays)
LED status indicator per signal path and supply voltage
Plug-in miniature relays, each with a changeover contact
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
