Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 851-6588
- Mfr. Part No.:
- 2968519
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,510.33
(exc. GST)
$2,761.36
(inc. GST)
- RS Stock No.:
- 851-6588
- Mfr. Part No.:
- 2968519
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 24 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 60mm | |
| Width | 60 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 125.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 24 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 60mm | ||
Width 60 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 125.5mm | ||
- COO (Country of Origin):
- DE
32-channel relay module for Yokogawa ADV 551 and ADV 561 digital output modules. Redundant system connection, spring-cage connection on the field side. Pluggable relays with status indicator (LED) per channel.

