Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 26 AWG Wire, 3A

Subtotal (1 unit)*

$522.49

(exc. GST)

$574.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.49

*price indicative

RS Stock No.:
857-2124
Mfr. Part No.:
2979469
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

3A

Wire Size

14AWG, 26AWG

Mount Type

DIN Rail

Voltage

260V

Series

VARIOFACE

Cable CSA

0.14mm², 1.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60664, UL, cUL, EN 61010-2-201

COO (Country of Origin):
DE
VARIOFACE output module, with 8 miniature relays, 1 N/O contact each, plugged, for 24 V DC (incl. relay)

LED status indicator per signal path and supply voltage;Universal applications from 1 mA to 3 A continuous current thanks to 2-layer double contact with hard gold plating

Plug-in miniature relays each with an N/O contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy