Phoenix Contact Interface Module, Rear
- RS Stock No.:
- 857-1973
- Mfr. Part No.:
- 2903054
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$223.23
(exc. GST)
$245.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.23 |
*price indicative
- RS Stock No.:
- 857-1973
- Mfr. Part No.:
- 2903054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 36.5mm | |
| Depth | 46mm | |
| Length | 46mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type Rear | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 36.5mm | ||
Depth 46mm | ||
Length 46mm | ||
- COO (Country of Origin):
- DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature pin strip (number of positions: 15). A separate ground tap is available.
Related links
- Phoenix Contact Interface Module, Rear
- Phoenix Contact VARIOFACE Series Interface Module 2.5A
- Phoenix Contact DFLK-D15 SUB/F/FKCT Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 32-Contact Interface Module Rear, 4A
- Phoenix Contact Interface Module, DIN Rail
- Phoenix Contact Interface Module, PCB
- Phoenix Contact Interface Module 2A
