Subtotal (1 unit)*
$172.33
(exc. GST)
$189.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.33 |
*price indicative
- RS Stock No.:
- 857-1985
- Mfr. Part No.:
- 2304432
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | PCB | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type PCB | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- DE
Interface module with 1:1 connection (suitable for Delta V control system)
These system-specific Interface modules for DeltaV modules are used in combination with the relevant system cables
1:1 connection
