Phoenix Contact Interface Module, Rear

Subtotal (1 unit)*

$323.46

(exc. GST)

$355.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.46

*price indicative

RS Stock No.:
857-2184
Mfr. Part No.:
2903056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

Rear

Voltage

60V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

36.5mm

Standards/Approvals

DIN EN 50178

Depth

46mm

Length

46mm

COO (Country of Origin):
DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature pin strip (number of positions: 37). A separate ground tap is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy