Phoenix Contact DFLK-D15 SUB/F/FKCT Series Interface Module, Rear, 2.5A
- RS Stock No.:
- 857-1982
- Mfr. Part No.:
- 2903065
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$223.23
(exc. GST)
$245.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.23 |
*price indicative
- RS Stock No.:
- 857-1982
- Mfr. Part No.:
- 2903065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Current | 2.5A | |
| Mount Type | Rear | |
| Test Proof Voltage | 125V | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 46mm | |
| Width | 38mm | |
| Standards/Approvals | UL, EN IEC 60664-1, EAC, UKCA, CSA | |
| Length | 58.4mm | |
| Series | DFLK-D15 SUB/F/FKCT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Current 2.5A | ||
Mount Type Rear | ||
Test Proof Voltage 125V | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 46mm | ||
Width 38mm | ||
Standards/Approvals UL, EN IEC 60664-1, EAC, UKCA, CSA | ||
Length 58.4mm | ||
Series DFLK-D15 SUB/F/FKCT | ||
- COO (Country of Origin):
- DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature socket strip (number of positions: 15). A separate ground tap is available.
Related links
- Phoenix Contact VARIOFACE Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series Male Interface Module 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact Interface Module, Rear
