Phoenix Contact VARIOFACE Series 32-Contact Interface Module, Screw Connector, Rear, 4A
- RS Stock No.:
- 497-988
- Mfr. Part No.:
- 2300889
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-988
- Mfr. Part No.:
- 2300889
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 4A | |
| Number of Contacts | 32 | |
| Connector Type | Screw | |
| Mount Type | Rear | |
| Voltage | 150V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60664-1 | |
| Depth | 49mm | |
| Width | 180mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 4A | ||
Number of Contacts 32 | ||
Connector Type Screw | ||
Mount Type Rear | ||
Voltage 150V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60664-1 | ||
Depth 49mm | ||
Width 180mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface feed-through module is designed for direct 1:1 coupling of individual signal cables up to 2.5 mm². It features angled screw connection terminal blocks at both ends, with 32 positions, offering a secure and efficient solution for various industrial and electronic applications.
Polyamide PA non reinforced housing
EN 60664 1 standard
IP20 rated
Related links
- Phoenix Contact VARIOFACE Series 62-Contact Male Interface Module Rear, 500mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module Rear, 16A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A
