Phoenix Contact VIP-2SC/PDM-2/48 Series 4-Contact Male Interface Module, DIN Rail, 30A
- RS Stock No.:
- 802-8028
- Mfr. Part No.:
- 2903717
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.49
(exc. GST)
$97.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.49 |
*price indicative
- RS Stock No.:
- 802-8028
- Mfr. Part No.:
- 2903717
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Current | 30A | |
| Orientation | Straight | |
| Number of Contacts | 4 | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 250V ac/dc | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 45.1mm | |
| Standards/Approvals | IEC 60603-13, CSA, EN IEC 61010-2-201 | |
| Width | 131.5mm | |
| Length | 65.5mm | |
| Series | VIP-2SC/PDM-2/48 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Current 30A | ||
Orientation Straight | ||
Number of Contacts 4 | ||
Mount Type DIN Rail | ||
Test Proof Voltage 250V ac/dc | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 45.1mm | ||
Standards/Approvals IEC 60603-13, CSA, EN IEC 61010-2-201 | ||
Width 131.5mm | ||
Length 65.5mm | ||
Series VIP-2SC/PDM-2/48 | ||
- COO (Country of Origin):
- US
Phoenix Contact VARIOFACE D-sub interface module
The VARIOFACE D-sub interface modules from Phoenix Contact are DIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact VIP-3/PT/PDM-2/48 Series Male Interface Module 30A
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact Male Interface Module 30A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
