Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module, D-Sub Connector, Rail, 1A
- RS Stock No.:
- 224-9842
- Mfr. Part No.:
- 2322375
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$126.30
(exc. GST)
$138.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.30 |
*price indicative
- RS Stock No.:
- 224-9842
- Mfr. Part No.:
- 2322375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | Rail | |
| Voltage | 25V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 52.3mm | |
| Depth | 62mm | |
| Standards/Approvals | EN 50178, UL 94 V0 | |
| Length | 69mm | |
| Series | VIP-3/SC/HD26SUB/M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type Rail | ||
Voltage 25V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Width 52.3mm | ||
Depth 62mm | ||
Standards/Approvals EN 50178, UL 94 V0 | ||
Length 69mm | ||
Series VIP-3/SC/HD26SUB/M | ||
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE interface module with screw connection and high density D-SUB miniature pin strip.
Number of position 26
Ambient temperature -20 to 70 °C
Related links
- Phoenix Contact VIP-3 Series 26-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module DIN Rail, 1A
