Phoenix Contact VIP Series 26-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 666-9986
- Mfr. Part No.:
- 2315052
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$93.60
(exc. GST)
$102.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.60 |
*price indicative
- RS Stock No.:
- 666-9986
- Mfr. Part No.:
- 2315052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Voltage | 60V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Length | 57.1mm | |
| Series | VIP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Voltage 60V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 4mm² | ||
Maximum Operating Temperature 50°C | ||
Width 62mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Length 57.1mm | ||
Series VIP | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, 26 Contacts, Male - VIP-3/SC/FLK26 - 2315052
Secure the connections in your rail-mounted circuits with this interface module from Phoenix Contact. It has 26 positions across three rows, keeping your wiring organised and maintaining your system's efficiency. As the device supports wire sizes between 24 and 12AWG, it's widely compatible with industrial appliance connections. It works with AC voltages up to 25V and DC voltages up to 60V to suit common power supplies.
With its compact dimensions of 57.1 (width) x 62 (height) x 69mm (depth), the module fits onto busy DIN rails. It has plugs for flat ribbon cable connectors to make for easy wiring. By using locking latches to hold your socket strips in place, the block protects your wiring against vibrations so you get reliable connections. A surge voltage rating of 0.6kV indicates it's protected against electrical faults, so you can be sure of long-term reliability.
• Certified EN 50178 as safe for use in power distribution applications
• Hard-wearing PA housing has UL94 V0 inflammability rating for effective flame protection
• Works between temperatures of -20°C and +50°C, so safe for demanding industrial conditions
• Includes space for labels for fast connection identification
Phoenix Contact D-sub interface module VIP VARIOFACE
The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
- Phoenix Contact VIP-2 Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 26-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 26-Contact Male Interface Module Flat, 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Male Interface Module DIN Rail, 1A
