Hirose FX Series 40-Contact Female Interface Module, Receptacle Connector, Panel, 500mA
- RS Stock No.:
- 185-0213
- Mfr. Part No.:
- FX2B-40SA-1.27R
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.14
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $15.14 | - |
| 15 - 29 | $14.78 | 2% |
| 30 + | $14.56 | 3% |
*price indicative
- RS Stock No.:
- 185-0213
- Mfr. Part No.:
- FX2B-40SA-1.27R
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 28AWG | |
| Current | 500mA | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Connector Type | Receptacle | |
| Mount Type | Panel | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 19.1mm | |
| Width | 7mm | |
| Length | 40.53mm | |
| Series | FX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 28AWG | ||
Current 500mA | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Connector Type Receptacle | ||
Mount Type Panel | ||
Voltage 300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 19.1mm | ||
Width 7mm | ||
Length 40.53mm | ||
Series FX | ||
- COO (Country of Origin):
- ID
1.27mm Pitch Multi-function Two Piece Connectors
Various connection with various product line
Easy One-Touch Operation
Board to board type - Prevents flux penetration, Stack height 12mm to 16mm, Mis-insertion preventive mechanism
Board to cable type - Positive lock with easy operation, Applicable cable/ 28 AWG
SMT type-Robust design with metal hold-down
Related links
- Hirose FX Series 40-Contact Female Interface Module Panel, 500mA
- Hirose FX Series 32-Contact Female Interface Module Panel, 500mA
- Hirose FX Series 100-Contact Female Interface Module Surface Mount, 400mA
- Phoenix Contact FLX-D37F/32CH/DI/TDC3K Series 37-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D37F/32CH/DO/TDC3K Series 37-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D25F/16CH/AO/TDC3K Series 25-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D25F/8CH/AO/TDC3K Series 1-Contact Female Interface Module Panel Mount, 500mA
- Hirose FI Series 15-Contact Female Interface Module Panel, 1A
