Hager Hager KJ Series 2-Contact Interface Module, Terminal Block Connector, DIN Rail, 90A
- RS Stock No.:
- 144-4684
- Mfr. Part No.:
- KJ01A
- Brand:
- Hager
Subtotal (1 unit)*
$118.09
(exc. GST)
$129.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.09 |
*price indicative
- RS Stock No.:
- 144-4684
- Mfr. Part No.:
- KJ01A
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Interface Module | |
| Wire Size | 16mm, 25mm | |
| Current | 90A | |
| Number of Contacts | 2 | |
| Orientation | Horizontal | |
| Connector Type | Terminal Block | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -5°C | |
| Cable CSA | 25mm² | |
| Maximum Operating Temperature | 40°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 44mm | |
| Series | Hager KJ | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Interface Module | ||
Wire Size 16mm, 25mm | ||
Current 90A | ||
Number of Contacts 2 | ||
Orientation Horizontal | ||
Connector Type Terminal Block | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 25mm² | ||
Maximum Operating Temperature 40°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 44mm | ||
Series Hager KJ | ||
- COO (Country of Origin):
- FR
Hager KJ Distribution Boards
Hager KJ series distribution boards with staggered arrays. The boards feature a modular design with removable front cover for easy access.
Features and Benefits
DIN-Rail mount;Insulated back plate
Related links
- Hager Hager KJ Series 4-Contact Interface Module DIN Rail, 160A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact MACX MCR-EX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module DIN Rail, 55mA
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
