Phoenix Contact MACX MCR-EX Series Female Interface Module, Terminal Block Connector, DIN Rail
- RS Stock No.:
- 135-546
- Mfr. Part No.:
- 2904970
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-546
- Mfr. Part No.:
- 2904970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 24AWG | |
| Connector Type | Terminal Block | |
| Mount Type | DIN Rail | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 113.7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Series | MACX MCR-EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 24AWG | ||
Connector Type Terminal Block | ||
Mount Type DIN Rail | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 113.7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Series MACX MCR-EX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact dummy isolator module is designed for connecting unused intrinsically safe signal cables, providing a safe and reliable solution for industrial applications. With a screw connection method this dummy isolator is easy to install and ensures optimal performance.
Compact and lightweight design for space saving
Polyamide housing material for durability and reliability
Wide range of conductor cross section compatibility
Complies with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact MACX MCR-EX-CJC - Plug Series Female Interface Module
- Phoenix Contact MACX MCR-S-MUX Series 14-Contact Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact MACX MCR-EX-TS-I-OLP- SP Temperature Transmitter 42V -40 °C
