Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module, Terminal Block Connector, DIN Rail

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-548
Mfr. Part No.:
2905846
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

24AWG

Connector Type

Terminal Block

Mount Type

DIN Rail

Cable CSA

0.2mm², 1.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

113.7mm

Standards/Approvals

RoHS

Width

17.5mm

Length

7mm

Series

MACX MCR-EX-DUMMY-ISOLATOR-SP

COO (Country of Origin):
DE
The Phoenix Contact dummy isolator module is designed to connect unused intrinsically safe signal cables safely. It features a push in connection terminal block, making it easy to install and use.

Flame retardant housing material for safety (UL 94 V0)

Compliance with EU RoHS substance requirements for environmental friendliness

Designed for DIN rail mounting for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy