Phoenix Contact MACX MCR Series Interface Module, Terminal Block Connector, DIN Rail, 20mA

Subtotal (1 unit)*

$865.34

(exc. GST)

$951.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$865.34

*price indicative

RS Stock No.:
498-068
Mfr. Part No.:
1292339
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

20mA

Connector Type

Terminal Block

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

82.3mm

Standards/Approvals

EN 61326-1, ATEX, NAMUR NE 21, IECEX

Width

127mm

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact advanced HART transfer board designed to facilitate seamless communication between HART-compatible signal converters and the MACX MCR-S-MUX HART multiplexer. Engineered for reliability, this device ensures precise transmission of both analogue and HART signals, optimising performance in industrial applications. Housed in a robust design, it offers exceptional installation flexibility, making it suitable for various control cabinet configurations. With comprehensive safety features and compliance with rigorous environmental standards, this multiplexer is ideal for demanding operational environments, ensuring efficient signal management in any setup.

Compact dimensions enable versatile installation options

Supports a wide supply voltage range for enhanced adaptability

Features reverse polarity protection, ensuring device integrity

Equipped with screw terminal blocks for simple, secure connections

Rated for high operational temperatures, suitable for varied climates

Complies with EU RoHS substance requirements for environmental safety

DIN rail and panel mounting capabilities provide installation flexibility

Serves multiple channels for efficient signal transmission and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy