Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0028
- Mfr. Part No.:
- 2315120
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$85.41
(exc. GST)
$93.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.41 |
*price indicative
- RS Stock No.:
- 667-0028
- Mfr. Part No.:
- 2315120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Voltage | 25V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 65.5mm | |
| Width | 45.1mm | |
| Length | 45mm | |
| Series | VIP-2/SC/D15SUB/M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 2A | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Voltage 25V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 65.5mm | ||
Width 45.1mm | ||
Length 45mm | ||
Series VIP-2/SC/D15SUB/M | ||
- COO (Country of Origin):
- US
Phoenix Contact VIP-2/SC/D15SUB/M Series Interface Module, 15 Contacts, 2A Current Rating - 2315120
This interface module is a robust solution designed for passive 1:1Wiring, facilitating fast and fault-free connections between field devices and controllers. It features a straight male D-sub connector with 15 contacts, making it particularly suitable for various applications within the automation and electrical industries. With dimensions of 45 x 45.1 x 65.5mm, this DIN rail mounted interface module ensures effective space utilisation in control cabinets.
Features & Benefits
• Compact design promotes efficient space management in control cabinets
• Facilitates clear I/O marking for straightforward field wiring identification
• Integrated ZB channel enables flexible marking options for easy device identification
• Metal mounting foot allows quick installation and removal on the mounting rail
• Movable foot aids in positioning for effective wire installation
• Accommodates a wide wire size of 24 to 12AWG for versatility
Applications
• Used for connecting process controllers and motion controllers
• Suitable for installations requiring quick and easy field device connections
• Ideal for environments needing reliable electrical connections under varying temperatures
• Designed for automation systems and industrial control
What is the voltage and current rating of this interface module?
The module has a voltage rating of 25V AC and 60V DC, with a current rating of 2A.
What wire sizes can be accommodated with this product?
It can handle wire sizes ranging from 24 to 12AWG, allowing flexibility in installation.
How does the design accommodate installation within control cabinets?
The compact design reduces space requirements, while the movable mounting foot simplifies installation and adjustment.
What temperature conditions can this module operate within?
It operates effectively within a temperature range of -20°C to +50°C, making it suitable for various environments.
How does the integrated ZB channel enhance usability?
The integrated ZB channel allows users to easily mark and identify devices, improving organisation and maintenance in cabinets.
Related links
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VFC-PT/D15SUB/F Series 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
