Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$114.15

(exc. GST)

$125.56

(inc. GST)

RS Stock No.:
522-405
Mfr. Part No.:
2968438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

14AWG, 24AWG

Current

1A

Number of Contacts

40

Connector Type

Flat Ribbon Cable

Mount Type

Flat

Voltage

125V

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN IEC 60664-1, UL Recognised, cULus Recognised, cUL Recognised

Depth

60.66mm

Width

96mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Varioface module, with a three-level spring-cage connection and flat-ribbon cable connector, is designed for mounting on NS 35/7.5. It features 40 positions, offering a secure and efficient connection for various industrial and electronic applications.

Screw connection

PVC housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy