Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 517-374
- Mfr. Part No.:
- 2302942
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$114.15
(exc. GST)
$125.56
(inc. GST)
- RS Stock No.:
- 517-374
- Mfr. Part No.:
- 2302942
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | N/A, EN IEC 60664-1 | |
| Depth | 52.34mm | |
| Width | 112.5mm | |
| Length | 52.34mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 40 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals N/A, EN IEC 60664-1 | ||
Depth 52.34mm | ||
Width 112.5mm | ||
Length 52.34mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FLK module, with spring-cage connection and flat-ribbon cable connector, features 40 positions. It ensures a secure and reliable connection for various industrial and electronic applications, offering efficient signal transmission and easy installation.
DIN rail mounting
EN IEC 60664 1 standard
Related links
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 40-Contact Male Interface Module DIN Rail, 1A

