Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
517-332
Mfr. Part No.:
2968425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

14AWG, 24AWG

Current

1A

Number of Contacts

34

Connector Type

Flat Ribbon Cable

Mount Type

Flat

Voltage

63V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

86mm

Standards/Approvals

EN/IEC 60664-1

Depth

61mm

Length

61mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Varioface module, with a three-level spring-cage connection and flat-ribbon cable connector, is designed for mounting on NS 35/7.5. It features 34 positions, providing a secure and reliable connection for various industrial and electronic applications.

Screw connection

PVC housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy