Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A
- RS Stock No.:
- 497-986
- Mfr. Part No.:
- 2293514
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.21
(exc. GST)
$61.83
(inc. GST)
- RS Stock No.:
- 497-986
- Mfr. Part No.:
- 2293514
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | Flat | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cUL Recognised, cULus Recognised, UL Recognised, EN IEC 60664-1 | |
| Width | 54mm | |
| Depth | 50.42mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 10 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type Flat | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cUL Recognised, cULus Recognised, UL Recognised, EN IEC 60664-1 | ||
Width 54mm | ||
Depth 50.42mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module with spring-cage connection and flat-ribbon cable connector, is designed for mounting on NS 35/7.5. It features 10 positions, offering a secure and efficient connection solution for various industrial and electronic applications.
IEC 60807 2 standard
IP20 rated
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 64-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 26-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module Flat, 50mA
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A

