Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A
- RS Stock No.:
- 497-979
- Mfr. Part No.:
- 2962683
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$100.64
(exc. GST)
$110.70
(inc. GST)
- RS Stock No.:
- 497-979
- Mfr. Part No.:
- 2962683
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | Flat | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 96mm | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Depth | 52.37mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 40 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type Flat | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 96mm | ||
Standards/Approvals EN/IEC 60664-1 | ||
Depth 52.37mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with screw connection and flat-ribbon cable connector, is designed for assembly on NS 35/7.5. It features 40 positions, offering a secure and reliable connection for various industrial and electronic applications.
DIN rail mounting
EN IEC 60664 1 standard
Related links
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 64-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 26-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A

