Phoenix Contact FR Series 40-Contact Female Interface Module, IDC Connector, Latch, 1.4A
- RS Stock No.:
- 517-221
- Mfr. Part No.:
- 1378550
- Brand:
- Phoenix Contact
Subtotal (1 pack of 77 units)*
$1,173.67
(exc. GST)
$1,291.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,173.67 | $15.242 |
*price indicative
- RS Stock No.:
- 517-221
- Mfr. Part No.:
- 1378550
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 30AWG | |
| Current | 1.4A | |
| Number of Contacts | 40 | |
| Connector Type | IDC | |
| Mount Type | Latch | |
| Test Proof Voltage | 500V | |
| Voltage | 29.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60512-4-1:2003-05, UL 94 V0, UL Recognised, IEC 60512-5-2:2002-02, IEC 60068-2-82, cUL Recognised, JEDEC JESD 201 | |
| Width | 31.75mm | |
| Length | 5mm | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 30AWG | ||
Current 1.4A | ||
Number of Contacts 40 | ||
Connector Type IDC | ||
Mount Type Latch | ||
Test Proof Voltage 500V | ||
Voltage 29.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60512-4-1:2003-05, UL 94 V0, UL Recognised, IEC 60512-5-2:2002-02, IEC 60068-2-82, cUL Recognised, JEDEC JESD 201 | ||
Width 31.75mm | ||
Length 5mm | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact IDC female connector is engineered for efficient and reliable connections in electronic devices. With a pitch of 1.27 mm and accommodating 40 positions, it ensures optimal performance in compact spaces. Designed for seamless integration, the connector features durable gold-plated contacts to maintain stable transfer quality over time. Its snap-in locking mechanism provides secure attachment while facilitating easy installation. Ideal for applications requiring strong and reliable connections, this product simplifies the development process through its customer-specific simulation capabilities and design-in support.
Compact design ideal for limited space without compromising performance
Supports customer-specific simulations to aid development efficiency
Compliant with WEEE/RoHS regulations, ensuring environmental responsibility
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact FR Series 68-Contact Female Interface Module 1.4A
- Hirose FX Series 40-Contact Female Interface Module Panel, 500mA
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
