Phoenix Contact FR Series 68-Contact Female Interface Module, IDC Connector, Latching, 1.4A
- RS Stock No.:
- 520-891
- Mfr. Part No.:
- 1378553
- Brand:
- Phoenix Contact
Subtotal (1 pack of 55 units)*
$2,247.33
(exc. GST)
$2,472.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,247.33 | $40.861 |
*price indicative
- RS Stock No.:
- 520-891
- Mfr. Part No.:
- 1378553
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 30AWG | |
| Current | 1.4A | |
| Number of Contacts | 68 | |
| Connector Type | IDC | |
| Mount Type | Latching | |
| Test Proof Voltage | 500V | |
| Voltage | 29.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 49.53mm | |
| Standards/Approvals | IEC 60112, UL Recognised, cUL Recognised, IEC 60068-2-27:2008-02, UL 94 V0, IEC 60512-4-1:2003-05, IEC 60068-2-82/JEDEC JESD 201, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02 | |
| Length | 5mm | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 30AWG | ||
Current 1.4A | ||
Number of Contacts 68 | ||
Connector Type IDC | ||
Mount Type Latching | ||
Test Proof Voltage 500V | ||
Voltage 29.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 49.53mm | ||
Standards/Approvals IEC 60112, UL Recognised, cUL Recognised, IEC 60068-2-27:2008-02, UL 94 V0, IEC 60512-4-1:2003-05, IEC 60068-2-82/JEDEC JESD 201, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02 | ||
Length 5mm | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact IDC female connector, part of the FR 1,27/68-FWL series, stands out with its robust design and exceptional performance capabilities. Engineered for precision, this connector features a nominal current rating of 1.4 A and a reliable test voltage of 500 V AC, making it ideal for various applications in electronic devices. With a compact pitch of 1.27 mm and 68 positions, it supports efficient circuit connections while maintaining space efficiency. The snap-in locking mechanism provides a secure fit, reducing the chance of accidental disconnection. Its gold-plated contacts enhance longevity and ensure consistent signal integrity, contributing to the overall reliability of the assembly. Whether for prototyping or production, this connector is designed to support your development needs seamlessly.
Compact design ensures optimal space utilisation in electronic assemblies
Snap in locking mechanism provides enhanced security and easy installation
Gold plated contacts guarantee high quality signal transmission over time
Diverse compatibility with a wide range of AWG 30 conductors for flexible connectivity
WEEE/RoHS compliance ensures a reduced environmental impact during use
Temperature resistant housing allows for operation in extreme conditions
Includes design in support with available MCAD/ECAD data for effective integration
Related links
- Phoenix Contact FR Series 40-Contact Female Interface Module Latch, 1.4A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- RS PRO RI34 Series 34-Contact Interface Module DIN Rail, 1A
- RS PRO 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
