Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module, D-Sub Connector, Rear, 2.5A

Subtotal (1 pack of 5 units)*

$592.26

(exc. GST)

$651.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$592.26$118.452

*price indicative

RS Stock No.:
129-714
Mfr. Part No.:
2283870
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

2.5A

Number of Contacts

9

Connector Type

D-Sub

Mount Type

Rear

Voltage

60V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Width

40mm

Depth

33.5mm

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module is a versatile solution that allows for a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip. It offers a separate ground pick-off and is compliant with IEC60807-2 standards. With a screw connection and D-SUB 4-40 UNC thread, this interface module ensures secure and reliable connections. It is designed for use in various applications, providing functional insulation and reliable electrical properties. With its compact dimensions and durable construction, it is suitable for use in a wide range of industrial environments.

Separate ground pick-off for improved signal integrity

Compliant with IEC60807-2 standards

Secure and reliable connections with screw connection and D-SUB 4-40 UNC thread

Wide range of applications with functional insulation and reliable electrical properties

Compact dimensions and durable construction for use in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy