Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

Subtotal (1 unit)*

$133.45

(exc. GST)

$146.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.45

*price indicative

RS Stock No.:
497-981
Mfr. Part No.:
2968409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

14AWG, 24AWG

Current

1A

Number of Contacts

20

Connector Type

Flat Ribbon Cable

Mount Type

Flat

Standards/Approvals

No

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Varioface module, with a three-level spring-cage connection and flat-ribbon cable connector, is designed for mounting on NS 35/7.5. It features 20 positions, providing a secure and efficient connection for various industrial and electronic applications.

Screw connection

PVC housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy