Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$76.71

(exc. GST)

$84.38

(inc. GST)

RS Stock No.:
497-989
Mfr. Part No.:
2302913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

12AWG, 24AWG

Current

1A

Number of Contacts

20

Connector Type

Flat Ribbon Cable

Mount Type

DIN Rail

Voltage

30V ac, 60V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

52.34mm

Standards/Approvals

EN/IEC 60664-1

Width

56.25mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact FLK module, with spring-cage connection and flat-ribbon cable connector, features 20 positions. It ensures a secure and reliable connection for various industrial and electronic applications, offering efficient signal transmission and easy installation.

DIN rail mounting

EN IEC 60664 1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy