Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A
- RS Stock No.:
- 133-886
- Mfr. Part No.:
- 2905133
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$558.90
(exc. GST)
$614.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.90 |
*price indicative
- RS Stock No.:
- 133-886
- Mfr. Part No.:
- 2905133
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 1A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.6mm | |
| Width | 124mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 1A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 65.6mm | ||
Width 124mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 8mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface module is a VARIOFACE module designed for use with Honeywell Experion C300 16-channel digital cards. It offers numerous advantages including compatibility with relevant front adapters, a durable UM-PRO housing, DIN rail mounting, LED blown fusing indication, per channel disconnects with test points, and per channel pluggable 1 A fusing. This interface module is specifically designed for mounting on the right side of the cabinet, making it a versatile and efficient solution for various industrial applications.
Easy installation with front adapters
Durable UM-PRO housing for longevity
LED indication for quick fuse troubleshooting
Per channel disconnects with test points
Pluggable 1 A fusing for protection
Designed for cabinet mounting
Suitable for various industrial applications
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- RS PRO C237 Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
