Phoenix Contact 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A

Subtotal (1 unit)*

$69.63

(exc. GST)

$76.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.63

*price indicative

RS Stock No.:
267-1645
Mfr. Part No.:
1278826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

16AWG, 24AWG

Current

2A

Number of Contacts

9

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 60664-1, UL, CSA

Width

18.9mm

Depth

40.25mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact interface module is fast, clear, and error-free wiring, thanks to push-in terminal blocks with front connection technology. Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm. Plug and Play connection to the remote IO and field level with the comprehensive system cabling range.

Optically and haptically compatible with modern remote IO systems

Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy