Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module, D-Sub Connector, DIN Rail, 200mA

Subtotal (1 unit)*

$372.13

(exc. GST)

$409.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.13

*price indicative

RS Stock No.:
133-669
Mfr. Part No.:
2905937
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

200mA

Number of Contacts

4

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60603-13

Width

54mm

Depth

78.9mm

Length

7mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Interface Module is designed for use with the ROC800 controller analog output cards. It features three level screw terminals for easy field wiring, per channel pluggable fusing, and an integrated switching of 250 Ω resistor for current to voltage applications.

UM PRO housing with grounding for added safety

Blown fuse indication per channel for quick troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy