Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module, D-Sub Connector, Rear, 2.5A
- RS Stock No.:
- 129-712
- Mfr. Part No.:
- 2287135
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$592.26
(exc. GST)
$651.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $592.26 | $118.452 |
*price indicative
- RS Stock No.:
- 129-712
- Mfr. Part No.:
- 2287135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Width | 40mm | |
| Depth | 33.5mm | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type Rear | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Width 40mm | ||
Depth 33.5mm | ||
Length 8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a high-quality product designed for efficient and reliable connectivity. This interface module allows for a 1:1 connection between screw connection terminal blocks and a D-SUB miniature female strip with 9 positions. It is in accordance with IEC60807-2 standards and offers an easy-to-use screw connection. The module is ideal for applications requiring functional insulation and offers insulation characteristics such as air clearances and creepage distances. With its compact design and durable construction, the Interface module ensures long-lasting performance in various industrial settings.
Functional insulation with air clearances and creepage distances
Compact design with durable construction for reliable performance
Easy-to-use screw connection
In accordance with IEC60807-2 standards
Ideal for applications requiring functional insulation
Ensures efficient and reliable connectivity
Related links
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
