Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 517-372
- Mfr. Part No.:
- 2295936
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-372
- Mfr. Part No.:
- 2295936
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Number of Contacts | 25 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 73mm | |
| Standards/Approvals | cULus, cUL, UL, EN IEC 60664-1 | |
| Width | 67mm | |
| Length | 73mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Number of Contacts 25 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 73mm | ||
Standards/Approvals cULus, cUL, UL, EN IEC 60664-1 | ||
Width 67mm | ||
Length 73mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with spring-cage connection and D-Subminiature socket strip, is designed for mounting on NS 35/7.5 or NS 32. It features 25 positions, offering a secure and reliable connection for various industrial and electronic applications.
IEC 60807 2 standard
IP20 rated
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/S Series 25-Contact Male Interface Module DIN Rail, 2.5A
