StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- RS Stock No.:
- 287-3309
- Mfr. Part No.:
- 1P10FFC-USB-SERIAL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$143.66
(exc. GST)
$158.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.66 |
*price indicative
- RS Stock No.:
- 287-3309
- Mfr. Part No.:
- 1P10FFC-USB-SERIAL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9, RS232 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9, RS232 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com Interface Adapter, USB Type A Connector Type, DB9 RS232 Connector Type - 1P10FFC-USB-SERIAL
This Interface adaptor converts a USB Type A connection to an RS232 DB9 serial link, enabling direct communication between modern PCs and legacy serial equipment. It is supplied by StarTech.com and intended for environments where a USB host must Interface with devices using the DE-9 serial standard. The adaptor is suitable for industrial and workshop contexts where a straightforward, cable-based serial connection is required.
Features and Benefits:
• USB Type A male to DB9 male connection for straightforward linking
• RS232 signalling for compatibility with legacy serial hardware
• Male-to-male configuration to connect host ports directly
• RoHS-compliant construction supporting regulatory material limits
• RS232 signalling for compatibility with legacy serial hardware
• Male-to-male configuration to connect host ports directly
• RoHS-compliant construction supporting regulatory material limits
Applications
• Suitable for configuring PLCs and automation controllers via serial ports
• Ideal for connecting test instruments with DB9 serial interfaces to PCs
• Used with CNC machines requiring RS232 command and data transfer
• Can be used for serial communication in electrical system diagnostics
• Ideal for connecting test instruments with DB9 serial interfaces to PCs
• Used with CNC machines requiring RS232 command and data transfer
• Can be used for serial communication in electrical system diagnostics
Which connector genders are provided on this cable?
Both ends present male connectors, with a USB Type A plug on the host side and a DB9 serial plug on the device side.
Does the adaptor support standard RS232 signal levels?
Yes, the Interface uses the RS232 electrical signalling standard to communicate with compatible serial equipment.
Is the product manufactured by an established supplier?
It is produced under the StarTech.com brand, indicating the origin and supplier identity.
Are there any listed approvals related to material composition?
The adaptor meets RoHS requirements, indicating restricted use of certain hazardous substances.
Related links
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable

