StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter

Subtotal (1 unit)*

$123.98

(exc. GST)

$136.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.98

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3318
Mfr. Part No.:
2P6FFC-USB-SERIAL
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Interface Adapter

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

DB9, RS232

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MY

StarTech.com Interface Adapter, USB Type A Connector Type, DB9 RS232 Connector Type - 2P6FFC-USB-SERIAL


This Interface adapter converts a USB Type A connection to a DB9 RS232 serial link for straightforward device interfacing. It enables communication between modern host ports and legacy serial equipment, offering a Compact male-to-male cable option suitable for control systems and instrumentation in industrial settings.

Features and Benefits:


• USB Type A male connector provides direct host connection • DB9 male RS232 connector enables legacy serial device interfacing • Supports serial communications for automation and electronics applications • RoHS-compliant construction reduces hazardous material presence

Applications


• Suitable for connecting PLCs to modern computer ports • Ideal for configuring industrial sensors with serial consoles • Used with CNC machines requiring RS232 control links • Can be used for firmware updates on legacy instrumentation

Which connector genders are provided for cable ends?


Both ends present male connectors, with one end as a USB Type A plug and the other as a DB9 RS232 plug.

Is the adapter compatible with environmental restrictions on hazardous substances?


The design conforms to RoHS requirements, minimising restricted substance content in the assembly.

What use cases does the Interface support in electrical work?


It facilitates serial diagnostics, parameter setting and interfacing of control hardware that expose RS232 ports.

Can it function as a general USB serial converter in laboratory setups?


Yes, it provides a USB-to-serial bridge for equipment that requires a physical RS232 connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy