Exsys M12 to Female to RJ45 Female Adapter
- RS Stock No.:
- 872-666
- Mfr. Part No.:
- EX-49501
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-666
- Mfr. Part No.:
- EX-49501
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter offers a robust solution for integrating devices with an M12 connector into networking systems, facilitating seamless communication across various industrial applications.
Integrates components with M12 connectors into Ethernet networks
Utilises an 8-pin A-coded female connection to accommodate diverse devices
Constructed with PVC housing for durability in industrial settings
Boasts gold-plated contacts for enhanced connectivity and reliability
Designed for panel mounting with a secure M16 external thread
