Exsys M12 to Male to RJ45 Female Adapter

N

Subtotal (1 unit)*

$50.73

(exc. GST)

$55.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.73

*price indicative

RS Stock No.:
872-667
Mfr. Part No.:
EX-49502
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys adapter connects M12 components to RJ45 networks, facilitating seamless integration into existing Ethernet infrastructures while ensuring reliable performance in demanding environments.

Features an 8-pin A-coded male connector for versatile connectivity

Gold plated contacts ensure optimal conductivity and durability

Protection class IP67 guarantees resistance to dust and moisture

Designed for panel mounting with an M16 external thread and lock nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy