Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 771-8297
- Distrelec Article No.:
- 303-87-635
- Mfr. Part No.:
- 61802525023
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.90
(exc. GST)
$6.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 215 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.90 | - |
| 13 - 24 | $5.81 | 1% |
| 25 + | $5.74 | 2% |
*price indicative
- RS Stock No.:
- 771-8297
- Distrelec Article No.:
- 303-87-635
- Mfr. Part No.:
- 61802525023
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 618 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 618 | ||
Contact Material Copper Alloy | ||
WR-DSUB PCB Mount D-Sub Connectors
WR-DSUB series PCB, through hole mount D-sub pin header and socket connectors with 3mm diameter mounting holes. These d-sub PCB mount plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub PCB plug and socket connectors are made from copper alloy with gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Note
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Related links
- Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Male
- Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Female
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Board Lock Male
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
