Exsys M12 to Female to RJ45 Female Adapter
- RS Stock No.:
- 872-673
- Mfr. Part No.:
- EX-49523
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-673
- Mfr. Part No.:
- EX-49523
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys precision-engineered adapter designed for seamless integration of components with an M12 connector into Ethernet networks, enhancing connectivity in various automation applications. This reliable solution ensures efficient communication in industrial environments.
4-pin D-coded female RJ45 female for robust connectivity
IP67 protection class ensuring durability in harsh environments
Gold plated contacts for improved signal integrity
M16 external thread with sealing ring for secure mounting
