Exsys M12 to Female to RJ45 Female Adapter
- RS Stock No.:
- 872-668
- Mfr. Part No.:
- EX-49503
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-668
- Mfr. Part No.:
- EX-49503
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys Panel Feedthrough Adapter serves as a link for integrating components with M12 connections into an Ethernet network. Designed for efficient communication, it ensures a seamless connection within various systems.
8-pin A-coded female connector provides versatile connectivity
Protection class rated IP67 ensures durability in harsh environments
Compatible with CAT.5e standards for reliable performance
Robust design with gold-plated contacts guarantees signal integrity
