Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V dc, 70 °C, -10 °C
- RS Stock No.:
- 224-7675
- Distrelec Article No.:
- 302-44-815
- Mfr. Part No.:
- 707071/8-29/000
- Brand:
- Jumo
Subtotal (1 unit)*
$794.66
(exc. GST)
$874.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.66 |
*price indicative
- RS Stock No.:
- 224-7675
- Distrelec Article No.:
- 302-44-815
- Mfr. Part No.:
- 707071/8-29/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | dTRANS T06 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, cULus, ISO, EN, GL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series dTRANS T06 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, cULus, ISO, EN, GL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS T06 Multifunctional Four-Wire Transmitter in Mounting Rail Case acquires the temperature through an RTD temperature probe or a thermocouple requires DC 24 V input supply.
Customer-specific linearization
High galvanic signal separation
Service and operation hours counter
Related links
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V -10 °C
- Jumo 707075 Temperature Transmitter Analogue Input 24V dc -10 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -25 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
