Exsys DisplayPort to Female to Mini DisplayPort Female Adapter
- RS Stock No.:
- 872-659
- Mfr. Part No.:
- EX-49170
- Brand:
- Exsys
N
Subtotal (1 unit)*
$32.12
(exc. GST)
$35.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.12 |
*price indicative
- RS Stock No.:
- 872-659
- Mfr. Part No.:
- EX-49170
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | DisplayPort | |
| Connector Gender A | Female | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A DisplayPort | ||
Connector Gender A Female | ||
Connector Type B Mini DisplayPort | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter seamlessly bridges DisplayPort interfaces, ensuring reliable connectivity between devices. This solution designed for those looking to enhance their audio-visual experience with high-quality connections.
Supports DisplayPort DP 1.2 for high-speed data transmission
Facilitates seamless connection between mini DisplayPort and standard DisplayPort interfaces
Engineered for optimal performance in professional audio-visual setups
Compact design allows for straightforward integration into various systems
