Exsys Mini DisplayPort to Female to DisplayPort Female Adapter
- RS Stock No.:
- 872-658
- Mfr. Part No.:
- EX-49169
- Brand:
- Exsys
N
Subtotal (1 unit)*
$32.12
(exc. GST)
$35.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.12 |
*price indicative
- RS Stock No.:
- 872-658
- Mfr. Part No.:
- EX-49169
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | Mini DisplayPort | |
| Connector Gender A | Female | |
| Connector Type B | DisplayPort | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A Mini DisplayPort | ||
Connector Gender A Female | ||
Connector Type B DisplayPort | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys HDMI adapter provides seamless connectivity for DisplayPort devices, enabling high-definition video transfer. This versatile solution bridges compatibility between devices, ensuring optimal performance in various setups.
Supports HDMI 2.0 for high-quality video output
Allows connectivity between DisplayPort and HDMI devices
Compact design ensures easy installation in setups
Facilitates data transfer for 4K video at 60Hz
