Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, 170 mm, Black
- RS Stock No.:
- 872-588
- Mfr. Part No.:
- EX-1320-3
- Brand:
- Exsys
N
Subtotal (1 unit)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.57 |
*price indicative
- RS Stock No.:
- 872-588
- Mfr. Part No.:
- EX-1320-3
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Ethernet Adapter | |
| USB Specification | USB 3.2 | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Cable Length | 170mm | |
| Standards/Approvals | UKCA | |
| USB Connection Type | USB 3.2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Ethernet Adapter | ||
USB Specification USB 3.2 | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Cable Length 170mm | ||
Standards/Approvals UKCA | ||
USB Connection Type USB 3.2 | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 1 to Ethernet adapter offers a reliable connection for notebooks and desktop PCs, facilitating seamless integration into a 10/100 or 1000Mbps network via USB 3.2 Gen 1 or 2.0.
USB 3.2 Gen 1 compliant for high-speed data transfer
Backward compatible with USB 2.0 for versatile usage
Supports full-duplex operation with IEEE 802.3x flow control
- RS Stock No. 1238100
- Mfr. Part No. US1GC30A
Each
$208.22
- RS Stock No. 1798084
- Mfr. Part No. US100A20FXSC
Each
$600.04
- RS Stock No. 0872585
- Mfr. Part No. EX-13020HMV
Each
$106.48
- RS Stock No. 1798073
- Mfr. Part No. USB56KEMH2
Each
$153.67












