Peak CAN, CAN FD I/O Module 1

Subtotal (1 unit)*

$1,261.84

(exc. GST)

$1,388.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.84

*price indicative

RS Stock No.:
734-627
Mfr. Part No.:
IPEH-003087
Brand:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

CAN, CAN FD

Product Type

I/O Module

Number of Ports

1

COO (Country of Origin):
DE
The Peak Configurable CAN FD module designed for handling analog I/Os, providing an efficient solution for interfacing with various peripherals in a wide range of applications.

Adjustable voltage monitoring with resolution up to 12 bits

Switchable CAN termination for versatile connectivity

Supports CAN bit rates from 20 kbit/s up to 1 Mbit/s

Configuration software available for simplified setup on Windows

Compact motherboard in aluminium casing ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy