Peak CAN, CAN FD Evaluation Board 1
- RS Stock No.:
- 734-623
- Mfr. Part No.:
- IPEH-003082
- Brand:
- Peak
Subtotal (1 unit)*
$1,340.65
(exc. GST)
$1,474.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.65 |
*price indicative
- RS Stock No.:
- 734-623
- Mfr. Part No.:
- IPEH-003082
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN, CAN FD | |
| Product Type | Evaluation Board | |
| Input Port | USB | |
| Number of Ports | 1 | |
| Standards/Approvals | CiA 106 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN, CAN FD | ||
Product Type Evaluation Board | ||
Input Port USB | ||
Number of Ports 1 | ||
Standards/Approvals CiA 106 | ||
- COO (Country of Origin):
- DE
The Peak Evaluation Kit is designed for the Plug-in Module, facilitating the development of custom circuits with CAN connection and I/O functions, suited for both training and practical applications.
Includes screw Terminal connections for all inputs and outputs
Comes with USB connector cable for easy connectivity
Offers a CANopen licence for one module, enhancing versatility
Contains low-side switches for digital output management
Equipped with LEDs for monitoring digital I/O status
Provides access to additional wiring with soldering fields
