Subtotal (1 unit)*
$168.55
(exc. GST)
$185.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.55 |
*price indicative
- RS Stock No.:
- 734-616
- Mfr. Part No.:
- IPEK-003009
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN | |
| Product Type | Adapter Cable | |
| Input Port | D-9-Sub | |
| Output Port | D Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | CiA 106 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN | ||
Product Type Adapter Cable | ||
Input Port D-9-Sub | ||
Output Port D Sub | ||
Number of Ports 1 | ||
Standards/Approvals CiA 106 | ||
- COO (Country of Origin):
- SK
The Peak Cable designed for interfacing DEUTSCH connectors to D-Sub sockets. Its primary function is to facilitate access to PEAK CAN interfaces, enabling efficient communication in heavy-duty vehicle diagnostics.
Routes CAN lines from DEUTSCH connectors to D-Sub sockets
Supports the SAE J1939 protocol for vehicle communication
Equipped with robust DEUTSCH connectors for durability
Provides reliable access via PEAK CAN interfaces
